
The LTC2422CMS#TRPBF is a dual-channel analog-to-digital converter with a resolution of 20 bits and a sampling rate of 7.5 samples per second. It operates over a temperature range of 0°C to 70°C and is supplied from a single voltage source. The device is packaged in a surface-mount MSOP package and is available in a tape and reel format with 2500 units per package. The LTC2422CMS#TRPBF is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2422CMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2422CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2422CMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
