The LTC2422IMS#TR is a dual 20-bit 2-channel analog-to-digital converter with a SPI interface and a sampling rate of 7.5S/s. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1mW. The device is available in a SOIC-16 package and is not RoHS compliant. It is designed for surface mount applications and is supplied as a tape and reel with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2422IMS#TR technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.