
The LTC2422IMS#TRPBF is a dual 20-bit analog-to-digital converter with two channels, supporting SPI and serial interfaces. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1mW. The device is packaged in MSOP and is RoHS compliant, suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2422IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2422IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2422IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
