The LTC2424CG is a 20-bit single-channel analog-to-digital converter with a sampling rate of 7.5 samples per second. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1 milliwatt. The device is available in a surface mount SSOP package and is not RoHS compliant due to the presence of lead. It is designed for use in single-supply applications and features a 20-bit resolution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2424CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2424CG technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2424CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
