
20-bit, 7.5 SPS delta-sigma analog-to-digital converter (ADC) with a unipolar input. Features a serial SPI interface and operates from a single 2.7V to 5.5V supply, with a nominal supply current of 200µA. This surface-mount component is housed in a 28-pin SSOP package measuring 10.5mm x 5.6mm x 2mm. It offers a resolution of 20 bits and is RoHS compliant.
Analog Devices LTC2424CG#PBF technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 4 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.008KS/s |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2424CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
