The LTC2424IG#TR is a 20-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. This device is not RoHS compliant and contains lead. It has a sampling rate of 7.5 samples per second and a maximum power dissipation of 1mW.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2424IG#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.