
The LTC2424IG#TRPBF is a 20-bit analog-to-digital converter with a package type of SSOP and a supply voltage range of 2.7V to 5.5V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1mW. The device is RoHS compliant and available in a tape and reel packaging with 2000 units per package. It features a unipolar polarity and a sampling rate of 7.5 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2424IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2424IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2424IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
