
20-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a 7.5 SPS sampling rate. Features SPI serial interface, unipolar input, and a 2.7V to 5.5V operating supply voltage range. Packaged in a 28-pin SSOP with dimensions of 10.5mm (L) x 5.6mm (W) x 2mm (H). RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC2428CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2428CG#PBF technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 8 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.008KS/s |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2428CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
