
20-bit, 8-channel analog-to-digital converter (ADC) featuring a unipolar, single supply design. Operates from 2.7V to 5.5V with a maximum power dissipation of 1mW. Offers SPI serial interface and a sampling rate of 7.5 S/s. Packaged in a 28-pin SSOP for surface mounting, this lead-free, RoHS-compliant component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LTC2428IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2428IG#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2428IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
