
The LTC2430CGN#PBF is a dual 20-bit analog-to-digital converter with a sampling rate of 7.5 samples per second. It operates from a single supply and has a nominal supply current of 200 microamperes. The device is packaged in a lead-free SSOP package and is suitable for surface mount applications. The LTC2430CGN#PBF is RoHS compliant and is available in a rail/tube packaging configuration with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2430CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2430CGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2430CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
