
20-bit, single-channel, differential input analog-to-digital converter (ADC) with a 7.5 S/s sampling rate. Features SPI serial interface and bipolar polarity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 200µA. Packaged in a 10-pin MSOP for surface mounting, with dimensions of 3mm x 3mm x 0.86mm. RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC2431CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2431CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Series | microPOWER™ |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2431CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
