The LTC2431CMS#TR is a dual 20-bit analog-to-digital converter from Analog Devices. It features a SPI/serial interface and operates over a temperature range of 0°C to 70°C. The device is available in a surface mount package and has a maximum power dissipation of 1mW. It is not RoHS compliant and is packaged in tape and reel quantities of 2500. The LTC2431CMS#TR has a sampling rate of 7.5S/s and is designed for single supply operation.
Analog Devices LTC2431CMS#TR technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.