
The LTC2431CMS#TRPBF is a dual 20-bit analog-to-digital converter with a SPI/serial interface and a maximum operating temperature of 70°C. It is a surface mount device with a maximum power dissipation of 1mW. The converter operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC2431CMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2431CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2431CMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
