The LTC2431IMS#TR is a dual 20-bit 2-channel analog-to-digital converter with a sampling rate of 7.5 samples per second. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount MSOP package and is not RoHS compliant. It is designed for use in single supply applications and has a maximum power dissipation of 1 milliwatt.
Analog Devices LTC2431IMS#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.