
The LTC2431IMS#TRPBF is a 20-bit dual analog-to-digital converter with two channels. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in an MSOP package. The device is suitable for surface mount applications and is lead free. The LTC2431IMS#TRPBF is rated for operation over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1mW. It is RoHS compliant and features a sampling rate of 7.5 samples per second.
Sign in to ask questions about the Analog Devices LTC2431IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2431IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2431IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
