
16-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a 6.8 S/s sampling rate. Features a serial SPI interface and bipolar input polarity. Operates from a 2.7V to 5.5V supply with a nominal current of 200µA. Integral nonlinearity is 1.25 LSB. Packaged in a 10-pin MSOP for surface mounting.
Analog Devices LTC2433-1CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2433-1CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
