The LTC2433-1CMS#TR is a 16-bit dual 2-channel analog-to-digital converter with SPI interface in an MSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1mW. The device is not RoHS compliant and contains lead. It has a resolution of 16 bits and a sampling rate of 6.8S/s.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2433-1CMS#TR technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.