
The LTC2433-1IMS#TRPBF is a 16-bit dual analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 1mW and is available in a lead-free MSOP package. The device is RoHS compliant and features a sampling rate of 6.8 samples per second. It is designed for surface mount applications and is supplied as a tape and reel with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC2433-1IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2433-1IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2433-1IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
