
The LTC2435-1CGN#PBF is a dual 20-bit analog-to-digital converter with a sampling rate of 13.75 samples per second. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1 milliwatt. The device is available in a surface-mount SSOP package and is compliant with RoHS regulations. It is suitable for use in a variety of applications where high-resolution analog-to-digital conversion is required.
Sign in to ask questions about the Analog Devices LTC2435-1CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2435-1CGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 13.75S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2435-1CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
