Single ADC Delta-Sigma 13.6sps 20-bit Serial 16-Pin SSOP N T/R
Analog Devices LTC2435-1CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 13.75S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
