The LTC2435-1IGN is a dual 20-bit analog-to-digital converter with a sampling rate of 13.75 samples per second. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP-16 package. The device is not RoHS compliant and contains lead. It is a single-supply device with a maximum power dissipation of 1mW.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2435-1IGN technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 13.75S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.