ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2435CGN technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.