
The LTC2435CGN#TRPBF is a dual 20-bit analog-to-digital converter with two channels and a sampling rate of 15 samples per second. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount SSOP package. The device is lead free and RoHS compliant. It is designed for use in SPI and serial interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2435CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2435CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2435CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
