
The LTC2435IGN is a dual 20-bit analog-to-digital converter with a sampling rate of 15 samples per second. It features an SPI interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a 16-pin SSOP package and is designed for surface mount applications. The LTC2435IGN is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2435IGN technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
