
The LTC2435IGN#PBF is a dual 20-bit analog-to-digital converter with a sampling rate of 15 samples per second. It operates from a single supply voltage of 2.7V to 5.5V and is packaged in a lead-free SSOP package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C. The LTC2435IGN#PBF is compliant with the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in a variety of applications where high-resolution analog-to-digital conversion is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2435IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2435IGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2435IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
