
The LTC2436-1CGN is a 16-bit single-channel analog-to-digital converter with a sampling rate of 6.8 samples per second. It operates over a temperature range of 0°C to 70°C and is packaged in a surface-mount SSOP-16 package. The device is not RoHS compliant and contains lead. It is a single-supply device with a maximum power dissipation of 1 milliwatt.
Sign in to ask questions about the Analog Devices LTC2436-1CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2436-1CGN technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2436-1CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
