
Dual-channel, 16-bit delta-sigma analog-to-digital converter (ADC) with a sampling rate of 6.8 S/s. Features a 16-bit resolution and bipolar input polarity. Operates from a single 2.7V to 5.5V supply with a nominal supply current of 200µA and a maximum power dissipation of 1mW. Interface options include SPI and serial communication. Packaged in a 16-pin SSOP for surface mounting, with dimensions of 4.98mm (L) x 3.988mm (W) x 1.478mm (H). RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC2436-1CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2436-1CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.478mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2436-1CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
