
The LTC2436-1IGN#PBF is a 16-bit single channel analog-to-digital converter with a SPI/serial interface and a SSOP package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 200uA. The device is RoHS compliant and lead free. The LTC2436-1IGN#PBF has a maximum power dissipation of 1mW and a maximum supply voltage of 5.5V. It is a single supply type device with a sampling rate of 6.8S/s.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2436-1IGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
