The LTC2436-1IGN#TR is a 16-bit analog-to-digital converter with a single channel, operating over a temperature range of -40°C to 85°C. It features a SPI interface and is packaged in a surface mount SSOP package. The device has a maximum power dissipation of 1mW and is supplied with a single voltage source between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2436-1IGN#TR technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.