
The LTC2439-1CGN is a 16-bit single-channel analog-to-digital converter with a sampling rate of 6.8 samples per second. It features an SPI interface and is packaged in a 28-pin SSOP package. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1 milliwatt. The LTC2439-1CGN is not RoHS compliant and contains lead.
Analog Devices LTC2439-1CGN technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
