The LTC2439-1CGN#TR is a 16-bit single-channel analog-to-digital converter with an SSOP package and a maximum operating temperature range of 0°C to 70°C. It has a maximum power dissipation of 1mW and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It operates at a sampling rate of 6.8 samples per second and has a single supply type.
Analog Devices LTC2439-1CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.