
16-bit Analog-to-Digital Converter (ADC) with 16 channels, featuring a 1.25 LSB Integral Nonlinearity (INL) and Full Scale Error. This surface-mount device operates from a 2.7V to 5.5V supply, with a typical operating voltage of 3.3V and a low supply current of 200µA. It offers SPI and serial interfaces, a sampling rate of 6.8 S/s, and a bipolar input polarity. The component is housed in a 28-pin SSOP package, measuring 9.98mm in length, 3.99mm in width, and 1.5mm in height, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2439-1IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2439-1IGN#PBF technical specifications.
| Package/Case | SSOP |
| Full Scale Error | 1.25LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Current | 200uA |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2439-1IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
