The LTC2439-1IGN#TR is a 16-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. The device has a maximum power dissipation of 1mW and is not RoHS compliant. It is designed for use with a single supply type and has a sampling rate of 6.8 samples per second.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2439-1IGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.