
24-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 4kS/s sampling rate. Features 1LSB differential nonlinearity and a serial SPI interface. Operates from a single 4.5V to 5.5V supply, with a typical supply current of 8mA and 40mW power dissipation. Packaged in a 16-pin SSOP for surface mounting, with a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2440CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2440CGN#PBF technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Supply Current | 8mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2440CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
