The LTC2440CGN#TR is a dual 24-bit analog-to-digital converter with a sampling rate of 3500S/s. It features a SPI interface and operates over a temperature range of 0°C to 70°C. This device is packaged in a surface mount SSOP-28 package and is suitable for use in applications where high-resolution analog-to-digital conversion is required. The LTC2440CGN#TR is not RoHS compliant and contains lead.
Analog Devices LTC2440CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 3500S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.