
24-bit, 2-channel differential analog-to-digital converter (ADC) with a 3500 S/s sampling rate. Features a serial SPI interface and operates from a 4.5V to 5.5V single supply. Packaged in a 16-lead SSOP for surface mounting, this RoHS compliant component offers bipolar polarity and a maximum power dissipation of 40mW. Suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC2440CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2440CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3500S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2440CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
