
24-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and a bipolar polarity. This high-speed IC offers a 24-bit resolution with a differential nonlinearity of 1 LSB. It operates with a supply voltage range of 4.5V to 5.5V and a typical supply current of 8mA. The component is housed in a 16-lead SSOP package, designed for surface mounting, and communicates via SPI serial interface. Operating temperature ranges from -40°C to 85°C with a maximum power dissipation of 40mW.
Sign in to ask questions about the Analog Devices LTC2440IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2440IGN#PBF technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Height | 1.478mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 40mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3500S/s |
| Supply Current | 8mA |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2440IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
