
24-bit, 8 kS/s delta-sigma analog-to-digital converter (ADC) featuring a quad-channel input. This general-purpose IC offers a serial SPI interface and operates from a single 4.5V to 5.5V supply. Packaged in a 36-pin SSOP with dimensions of 13.1mm x 5.6mm x 2mm, it supports bipolar input polarity and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2442CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Height | 2mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2442CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
