
The LTC2442IG#TRPBF is a 24-bit analog-to-digital converter with SPI interface in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 50mW. This device is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Analog Devices LTC2442IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2442IG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
