
The LTC2444CUHF is a 24-bit analog-to-digital converter with a sampling rate of 8000 samples per second. It operates from a single 5V supply and is available in a QFN-38 package. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2444CUHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2444CUHF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2444CUHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.