LTC2444 - 24-Bit High Speed 8-/16-Channel Delta Sigma ADCs with Selectable Speed/Resolution
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2444CUHF#TR technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.