
24-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a sampling rate of 8 kS/s. Features a serial SPI interface and operates from a single 4.5V to 5.5V supply. This surface-mount component is housed in a QFN package and supports bipolar input polarity. It offers a maximum power dissipation of 40mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2444IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2444IUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2444IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
