The LTC2444IUHF#TR is a 24-bit single-channel analog-to-digital converter with a SPI interface and a QFN package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC2444IUHF#TR technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.