
24-bit, 8kS/s Delta-Sigma Analog-to-Digital Converter (ADC) with a single channel. Features 1LSB Differential Nonlinearity and a bipolar input polarity. Operates from a single 4.5V to 5.5V supply with a typical 5V operating voltage and 8mA supply current. Serial SPI interface for data transfer. Packaged in a 38-pin QFN (7mm x 5mm x 0.75mm) for surface mounting. RoHS compliant and lead-free.
Analog Devices LTC2445CUHF#PBF technical specifications.
| Package/Case | QFN |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 40mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Supply Current | 8mA |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2445CUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
