ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQCC38
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2446CUHF technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 8KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.