
The LTC2446IUHF#PBF is a 24-bit analog-to-digital converter with a sampling rate of 8KS/s. It operates from a single 5V supply and has a maximum power dissipation of 40mW. The device is packaged in a QFN package and is RoHS compliant. It is rated to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2446IUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2446IUHF#PBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Supply Current | 8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2446IUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
