
The LTC2446IUHF#TRPBF is a 24-bit analog-to-digital converter with a sampling rate of 8000 samples per second. It operates from a single 5V supply and is available in a QFN package. The device is RoHS compliant and suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, with a maximum power dissipation of 40mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2446IUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2446IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2446IUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
