
The LTC2447CUHF#TRPBF is a 24-bit single-channel analog-to-digital converter with a SPI interface and a sampling rate of 8000 samples per second. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 40mW. This lead-free device is RoHS compliant and available in a QFN package with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2447CUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
