
The LTC2447IUHF#TRPBF is a 24-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. The device is available in a QFN package and is suitable for surface mount applications. It is RoHS compliant and features a SPI interface with a sampling rate of 8000S/s.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2447IUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2447IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2447IUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
