
The LTC2449CUHF is a 24-bit single-channel analog-to-digital converter with a sampling rate of 8000 samples per second. It features a SPI interface and operates over a temperature range of 0°C to 70°C. The device is packaged in a QFN-38 package and is suitable for surface mount applications. The LTC2449CUHF is not RoHS compliant due to the presence of lead in the device.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2449CUHF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 8000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
